- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HGV55
HGV55
Hammond Manufacturing
75mm wide, flush mt bracket, 550mm - Plated steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
75mm wide, flush mt bracket, 550mm - Plated steel
Search Keywords: HGV55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HGV55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005351
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$105.73
5
$97.84
10
$95.00
20
$89.79
50
$87.40
100 +
$86.25
Click for Quote
Log in
to unlock special pricing