- Home ›
- All Products›
- HGV115
HGV115
Hammond Manufacturing
75mm wide, flush mt bracket, 1150mm - Plated steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
75mm wide, flush mt bracket, 1150mm - Plated steel
Search Keywords: HGV115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HGV115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005336
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$151.57
5
$147.36
10
$145.34
20
$144.98
50
$139.60
100 +
$136.03
Click for Quote
Log in
to unlock special pricing