- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HDR8UBK
HDR8UBK
Hammond Manufacturing
desktop rack - 14"H x 19"W x 11.5"D
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
desktop rack - 14"H x 19"W x 11.5"D
Search Keywords: HDR8UBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HDR8UBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398041701
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):508 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$83.06
5
$76.87
10
$74.64
20
$70.55
50
$68.67
100 +
$67.76
Click for Quote
Log in
to unlock special pricing