- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HDME2268BK
HDME2268BK
Hammond Manufacturing
dust tight server cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
dust tight server cabinet
Search Keywords: HDME2268BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HDME2268BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398045247
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):600 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$4,422.77
3
$4,411.71
5 +
$4,400.68
Click for Quote
Log in
to unlock special pricing