- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HCT483011H
HCT483011H
Hammond Manufacturing
Gray Steel Type 3R Current Transformer Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Gray Steel Type 3R Current Transformer Cabinet
Search Keywords: HCT483011H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HCT483011H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010446
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$729.55
3
$719.56
5 +
$700.37
Click for Quote
Log in
to unlock special pricing