- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- H13145U48BK
Hammond Manufacturing
H13145U48BK
Black Steel Surface Mount Rack Cabinet
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:H13145U48BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080059
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):800 mm
-
Mounting:Surface Mount
-
Category:Rack