- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- H13145U42BK
Hammond Manufacturing
H13145U42BK
Black Steel Surface Mount Rack Cabinet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Steel Surface Mount Rack Cabinet
Search Keywords: H13145U42BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:H13145U42BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080024
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):800 mm
-
Mounting:Surface Mount
-
Category:Rack
Product Guides
+
Frequently Asked Questions
Is H13145U42BK RoHS compliant?
Yes, H13145U42BK is RoHS compliant.
What is the lead time for H13145U42BK?
The standard lead time for H13145U42BK is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$3,386.66
3
$3,298.70
5 +
$3,256.41
Click for Quote
Log in
to unlock special pricing