- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- H12445U48WH
H12445U48WH
Hammond Manufacturing
White Steel Surface Mount Rack Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White Steel Surface Mount Rack Cabinet
Search Keywords: H12445U48WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:H12445U48WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080063
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:White
-
Product Width (Metric):610 mm
-
Mounting:Surface Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3,260.27
3
$3,090.91
5 +
$3,051.28
Click for Quote
Log in
to unlock special pricing