- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EN4SD483610SSR
EN4SD483610SSR
Hammond Manufacturing
Natural Stainless Steel Wall Mount Type 4X Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Natural Stainless Steel Wall Mount Type 4X Enclosure
Search Keywords: EN4SD483610SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EN4SD483610SSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398075948
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):914 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$2,696.05
3
$2,556.00
5 +
$2,549.61
Click for Quote
Log in
to unlock special pricing