- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EN4DH362415WLG
EN4DH362415WLG
Hammond Manufacturing
enclosure - dual access
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - dual access
Search Keywords: EN4DH362415WLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EN4DH362415WLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908588
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Light Gray
-
Product Width (Metric):406.65 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$1,319.44
3
$1,266.66
5 +
$1,263.50
Click for Quote
Log in
to unlock special pricing