- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EJ884AL
EJ884AL
Hammond Manufacturing
The EJ884AL is a Type 4X aluminum junction box from the Eclipse Junior Series designed for use as an instrument enclosure or t ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The EJ884AL is a Type 4X aluminum junction box from the Eclipse Junior Series designed for use as an instrument enclosure or terminal wiring box.
Search Keywords: EJ884AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EJ884AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005919
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Natural
-
Product Width (Metric):203 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$255.86
3
$248.75
5
$248.13
10
$245.34
20 +
$238.80
Click for Quote
Log in
to unlock special pricing