- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EJ863AL
EJ863AL
Hammond Manufacturing
electrical enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
electrical enclosure
Search Keywords: EJ863AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EJ863AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Natural
-
Product Width (Metric):152 mm
-
Mounting:Panel Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$233.27
5
$226.79
10
$223.68
20
$217.72
50
$214.85
100 +
$209.35
Click for Quote
Log in
to unlock special pricing