- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- EJ12124LG
EJ12124LG
Hammond Manufacturing
electrical enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
electrical enclosure
Search Keywords: EJ12124LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:EJ12124LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005899
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Light Gray
-
Product Width (Metric):305 mm
-
Mounting:Bracket Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$158.54
5
$154.14
10
$152.03
20
$151.65
50
$146.03
100 +
$142.28
Click for Quote
Log in
to unlock special pricing