- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DCZ4F307742BK
DCZ4F307742BK
Hammond Manufacturing
rack - frame
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack - frame
Search Keywords: DCZ4F307742BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:DCZ4F307742BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):762 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1,145.83
3
$1,130.13
5 +
$1,100.00
Click for Quote
Log in
to unlock special pricing