- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DC4R4442F
DC4R4442F
Hammond Manufacturing
Smooth Black Steel Rack Mount Knockdown 4-Post Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Smooth Black Steel Rack Mount Knockdown 4-Post Rack
Search Keywords: DC4R4442F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:DC4R4442F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398004622
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Smooth Black
-
Product Width (Metric):610 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$633.80
3
$616.44
5 +
$614.90
Click for Quote
Log in
to unlock special pricing