- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- DC4R44
DC4R44
Hammond Manufacturing
Adjustable Depth 4 post Rack - 2000 lbs Capacity - 83.13" x 20.50" x 24-36" deep
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adjustable Depth 4 post Rack - 2000 lbs Capacity - 83.13" x 20.50" x 24-36" deep
Search Keywords: DC4R44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:DC4R44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398004022
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
79
can ship
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$876.53
3
$848.85
5 +
$846.73
Click for Quote
Log in
to unlock special pricing