- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CSG18186
CSG18186
Hammond Manufacturing
The CSG18186 is a Type 1 unpainted galvanized steel junction box designed for general purpose indoor commercial use as a junct ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The CSG18186 is a Type 1 unpainted galvanized steel junction box designed for general purpose indoor commercial use as a junction, pull, or switch box.
Search Keywords: CSG18186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:CSG18186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398014204
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Galvanized Steel
-
Body Color:N/A
-
Product Width (Metric):152.4 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
205
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$94.15
5
$77.09
10
$75.42
25
$72.92
50
$72.43
100
$71.95
250 +
$71.59
Click for Quote
Log in
to unlock special pricing