- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CSFC1818
Hammond Manufacturing
CSFC1818
electrical enclosure - panel fits 18x18
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
electrical enclosure - panel fits 18x18
Search Keywords: CSFC1818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:CSFC1818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056123
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):495 mm
-
Mounting:Flush Mount
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is CSFC1818 RoHS compliant?
Yes, CSFC1818 is RoHS compliant.
What is the lead time for CSFC1818?
The standard lead time for CSFC1818 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$16.77
10
$16.00
25
$15.52
50
$15.07
100
$14.25
250
$13.87
500 +
$13.68
Click for Quote
Log in
to unlock special pricing