- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CS18126
Hammond Manufacturing
CS18126
electrical enclosure - commerical
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
electrical enclosure - commerical
Search Keywords: CS18126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:CS18126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):305 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Frequently Asked Questions
Is CS18126 RoHS compliant?
Yes, CS18126 is RoHS compliant.
What is the lead time for CS18126?
The standard lead time for CS18126 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$62.00
5
$55.32
10
$53.67
25
$51.37
50
$49.26
100
$47.95
250 +
$47.32
Click for Quote
Log in
to unlock special pricing