- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C4RR247742SBK1
C4RR247742SBK1
Hammond Manufacturing
Black Server Rack Cabinet
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Server Rack Cabinet
Search Keywords: C4RR247742SBK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C4RR247742SBK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:N/A
-
Body Color:Black
-
Product Width (Metric):610 mm
-
Mounting:N/A
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3,239.72
3
$3,071.43
5 +
$3,032.05
Click for Quote
Log in
to unlock special pricing