- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C4RR247342DBK1
C4RR247342DBK1
Hammond Manufacturing
rack - assembled
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack - assembled
Search Keywords: C4RR247342DBK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C4RR247342DBK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080082
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):610 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$2,986.29
3
$2,831.17
5 +
$2,794.87
Click for Quote
Log in
to unlock special pricing