- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C4RR247331DBK1
Hammond Manufacturing
C4RR247331DBK1
Black Steel Surface Mount Server Rack Cabinet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Steel Surface Mount Server Rack Cabinet
Search Keywords: C4RR247331DBK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C4RR247331DBK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):610 mm
-
Mounting:Surface Mount
-
Category:Rack
Product Guides
+
Frequently Asked Questions
Is C4RR247331DBK1 RoHS compliant?
Yes, C4RR247331DBK1 is RoHS compliant.
What is the lead time for C4RR247331DBK1?
The standard lead time for C4RR247331DBK1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$2,495.34
3
$2,365.71
5 +
$2,359.80
Click for Quote
Log in
to unlock special pricing