- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C3RWT1072
C3RWT1072
Hammond Manufacturing
NEMA 3R trough 10x10x72
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NEMA 3R trough 10x10x72
Search Keywords: C3RWT1072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C3RWT1072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398084756
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Galvanized Steel
-
Body Color:Gray
-
Product Width (Metric):254 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
125
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$371.42
3
$366.26
5 +
$361.25
Click for Quote
Log in
to unlock special pricing