- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C3RMC271310
C3RMC271310
Hammond Manufacturing
NEMA 3R metering cabinet 27x13x10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NEMA 3R metering cabinet 27x13x10
Search Keywords: C3RMC271310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C3RMC271310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056787
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):330 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$407.08
3
$401.43
5 +
$395.93
Click for Quote
Log in
to unlock special pricing