- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C3R664SCNKO
C3R664SCNKO
Hammond Manufacturing
Gray Steel Wall Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Gray Steel Wall Mount Junction Box
Search Keywords: C3R664SCNKO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C3R664SCNKO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398052542
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):152 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
117
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$28.76
5
$26.90
10
$25.66
25
$24.90
50
$23.83
100
$22.85
250 +
$22.24
Click for Quote
Log in
to unlock special pricing