- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C3R664ESCNK
C3R664ESCNK
Hammond Manufacturing
enclosure - electrical; NEMA 3R; screw cover; 6x6x4; steel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - electrical; NEMA 3R; screw cover; 6x6x4; steel
Search Keywords: C3R664ESCNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C3R664ESCNK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013350
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Galvanized Steel
-
Body Color:Gray
-
Product Width (Metric):152 mm
-
Mounting:N/A
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$28.64
5
$26.79
10
$25.55
25
$24.79
50
$23.73
100
$22.75
250 +
$22.15
Click for Quote
Log in
to unlock special pricing