- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- C2RR196331BK1
C2RR196331BK1
Hammond Manufacturing
rack - assembled
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
rack - assembled
Search Keywords: C2RR196331BK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:C2RR196331BK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):584 mm
-
Mounting:DIN Rail
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
3
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$2,137.96
3
$2,132.62
5 +
$2,127.28
Click for Quote
Log in
to unlock special pricing