- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- BUSBAR4X10
BUSBAR4X10
Hammond Manufacturing
COPPER GROUND BAR, 4in x 10in
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COPPER GROUND BAR, 4in x 10in
Search Keywords: BUSBAR4X10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:BUSBAR4X10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003157
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Ground Bar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$212.86
5
$206.94
10
$204.11
20
$198.67
50
$196.05
100 +
$191.03
Click for Quote
Log in
to unlock special pricing