- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- BD5F-BULK
BD5F-BULK
Hammond Manufacturing
Power Transformer 20VA Screw Terminal/Quick Fit Tab Nipple Locknut
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 20VA Screw Terminal/Quick Fit Tab Nipple Locknut
Search Keywords: BD5FBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:BD5F-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:240 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:1250 mA
-
Power Rating:20 VA
-
Mounting:Nipple Locknut
-
Dimension:59.18mm x 59.44mm x 50.29 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
450
can ship
2 Weeks
can ship
6/18/26