Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

BC2DA

transformer - class 2 energy limiting

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - class 2 energy limiting
Search Keywords: BC2DA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: BC2DA
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398005580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 120 V
Secondary Configuration: Single
Secondary Side Voltage: 10 V
Secondary Side Current: 1200 mA
Power Rating: 12 VA
Mounting: Nipple Locknut
Dimension: 59.18 x 56.39 x 50.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BC2DA RoHS compliant?
Yes, BC2DA is RoHS compliant.
What is the lead time for BC2DA?
The standard lead time for BC2DA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.31
25
$14.78
50
$14.12
100
$13.51
250
$12.96
500
$12.61
1,000 +
$12.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!