- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- APBS198UBK
APBS198UBK
Hammond Manufacturing
Black Steel Wall Mount Rack
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Steel Wall Mount Rack
Search Keywords: APBS198UBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:APBS198UBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398052507
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Black
-
Product Width (Metric):489 mm
-
Mounting:Wall Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
130
can ship
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$185.71
5
$180.55
10
$178.08
20
$173.33
50
$171.05
100 +
$166.67
Click for Quote
Log in
to unlock special pricing