- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- APBS194UBK
APBS194UBK
Hammond Manufacturing
rack accessory - adjustable wall bracket with shelf
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
rack accessory - adjustable wall bracket with shelf
Search Keywords: APBS194UBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:APBS194UBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398052506
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Smooth Black
-
Product Width (Metric):483 mm
-
Mounting:Rack Mount
-
Category:Rack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$161.29
5
$149.25
10
$142.86
20
$136.99
50
$133.33
100 +
$131.58
Click for Quote
Log in
to unlock special pricing