- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- ADSU2536BK
ADSU2536BK
Hammond Manufacturing
Solid Adjustable Depth Shelf, 14-Gauge Steel, Finished In A Durable Smooth Black Powder Paint, 483mm Product Length, 44mm Prod ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid Adjustable Depth Shelf, 14-Gauge Steel, Finished In A Durable Smooth Black Powder Paint, 483mm Product Length, 44mm Product Height
Search Keywords: ADSU2536BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:ADSU2536BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Shelf
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
348
can ship
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$161.36
5
$153.92
10
$153.15
20
$152.38
50
$151.62
100 +
$150.86
Click for Quote
Log in
to unlock special pricing