- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 844A
Audio Transformer 8 Terminal PC Pin/Screw Terminal Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:844A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093045
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.05 to 15 kHz
-
Frequency Response:±0.5 dB
-
Package Type:N/A
-
Turns Ratio:N/A
-
Packaging:N/A
-
Primary Side Voltage:N/A
-
Secondary Side Impedance:125/500,150/600 Ohm