- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 812A
800A BROADCAST AUDIO TRANSFORMER Chassis Mount Wire Leads Audio Transformer 15dB 50Hz~15kHz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
800A BROADCAST AUDIO TRANSFORMER Chassis Mount Wire Leads Audio Transformer 15dB 50Hz~15kHz
Search Keywords: 812A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:812A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060715
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 812A RoHS compliant?
Yes, 812A is RoHS compliant.
What is the lead time for 812A?
The standard lead time for 812A is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$144.29
5
$133.52
10
$127.80
20
$122.55
50
$119.28
100 +
$117.71
Click for Quote
Log in
to unlock special pricing