- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 6K69HF
6K69HF
Hammond Manufacturing
The 6K69HF is a Type 3AH power transformer with a 230V, 50/60Hz primary and a 115V, 50VA secondary.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 6K69HF is a Type 3AH power transformer with a 230V, 50/60Hz primary and a 115V, 50VA secondary.
Search Keywords: 6K69HF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:6K69HF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Manufacturer Stock:
220
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$43.18
5
$30.48
10
$28.79
25
$27.92
50
$26.19
100
$25.85
250 +
$25.79
Click for Quote
Log in
to unlock special pricing