- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 3UHD8411924FTC
3UHD8411924FTC
Hammond Manufacturing
electrical enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
electrical enclosure
Search Keywords: 3UHD8411924FTC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:3UHD8411924FTC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398005484
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):3004 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$10,578.35
3
$10,442.73
5 +
$10,416.63
Click for Quote
Log in
to unlock special pricing