- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 384X
Power Transformer 4250VAC 329VA 18 Terminal Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4250VAC 329VA 18 Terminal Wire Lead Flange Mount
Search Keywords: 384X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:384X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398014297
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:100,110,120,200,220,240 V
-
Secondary Configuration:Quad
-
Secondary Side Voltage:5,6.3,6.3,1200 V
-
Secondary Side Current:3000,3000,3000,230 mA
-
Power Rating:329 VA
-
Mounting:Flange Mount
-
Dimension:95.25mm x 127mm x 115.82mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$274.19
3
$266.57
5
$265.90
10
$262.92
20 +
$255.91
Click for Quote
Log in
to unlock special pricing