- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 379WX
379WX
Hammond Manufacturing
transformer - plate & filament
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - plate & filament
Search Keywords: 379WX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:379WX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003719
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:100,110,120,200,220,240 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:850/60/6.3 V
-
Secondary Side Current:1000/200/12000 mA
-
Power Rating:N/A
-
Mounting:Flange Mount
-
Dimension:135.89 x 162.56 x 162.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$550.45
3
$535.37
5 +
$534.03
Click for Quote
Log in
to unlock special pricing