- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Isolation Transformers ›
- 298MG1800
298MG1800
Hammond Manufacturing
Isolation Transformer - Medical - 1800VA - 120VAC to 240VAC - (4) 6-15P Outlets
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Isolation Transformer - Medical - 1800VA - 120VAC to 240VAC - (4) 6-15P Outlets
Search Keywords: 298MG1800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:298MG1800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051337
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$792.61
3
$781.75
5 +
$760.90
Click for Quote
Log in
to unlock special pricing