- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 298DT
Hammond Manufacturing
298DT
The 298DT is a 500VA toroidal isolation transformer that steps up a 120VAC, 50/60 Hz input to a 240VAC output.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The 298DT is a 500VA toroidal isolation transformer that steps up a 120VAC, 50/60 Hz input to a 240VAC output.
Search Keywords: 298DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:298DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398000825
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 298DT RoHS compliant?
Yes, 298DT is RoHS compliant.
What is the lead time for 298DT?
The standard lead time for 298DT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$325.00
3
$315.97
5
$311.64
10
$310.86
20 +
$303.33
Click for Quote
Log in
to unlock special pricing