- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 291ZEZ
291ZEZ
Hammond Manufacturing
Power Transformer 135W 13 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 135W 13 Terminal Wire Lead Chassis Mount
Search Keywords: 291ZEZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:291ZEZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398014276
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.3,53,364 V
-
Secondary Side Current:7000,1000,1000 mA
-
Power Rating:135 W
-
Mounting:Chassis Mount
-
Dimension:95.25mm x 154.94mm x 114.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$274.84
3
$267.21
5
$266.54
10
$263.55
20 +
$256.52
Click for Quote
Log in
to unlock special pricing