- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290YX
290YX
Hammond Manufacturing
transformer - tube guitar amp - power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - tube guitar amp - power
Search Keywords: 290YX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290YX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003737
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:372/56/6.3 V
-
Secondary Side Current:400/100/4000 mA
-
Power Rating:N/A
-
Mounting:N/A
-
Dimension:87.325 x 129.54 x 104.775 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$156.14
5
$144.49
10
$138.30
20
$132.62
50
$129.08
100 +
$127.38
Click for Quote
Log in
to unlock special pricing