- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290PAZ
Hammond Manufacturing
290PAZ
transformer - tube guitar amp - power
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
transformer - tube guitar amp - power
Search Keywords: 290PAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290PAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398024018
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:240,120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:611.5,305.8,5.342,6.575,6.575,3.288 V
-
Secondary Side Current:140/2000/3000 mA
-
Power Rating:N/A
-
Mounting:Screw Mount
-
Dimension:95.25 x 79.38 x 92.08 mm
Product Guides
+
Frequently Asked Questions
Is 290PAZ RoHS compliant?
Yes, 290PAZ is RoHS compliant.
What is the lead time for 290PAZ?
The standard lead time for 290PAZ is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$144.39
5
$133.61
10
$127.89
20
$122.63
50
$119.36
100 +
$117.79
Click for Quote
Log in
to unlock special pricing