- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290MX
290MX
Hammond Manufacturing
transformer - tube guitar amp - power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - tube guitar amp - power
Search Keywords: 290MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398009434
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:5,6.3,550 V
-
Secondary Side Current:6000,3000,230 mA
-
Power Rating:172 VA
-
Mounting:Flange Mount
-
Dimension:96.01mm x 102.87mm x 80.26mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$146.97
5
$142.89
10
$140.93
20
$140.58
50
$135.37
100 +
$131.90
Click for Quote
Log in
to unlock special pricing