- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290MAX
290MAX
Hammond Manufacturing
Power Transformer 2750VAC 12 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2750VAC 12 Terminal Wire Lead Chassis Mount
Search Keywords: 290MAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290MAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398028415
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:120,240 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.6,6.6,580 V
-
Secondary Side Current:6000,250,250 mA
-
Power Rating:N/A
-
Mounting:Chassis Mount
-
Dimension:95.25mm x 79.38mm x 99.06mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$152.54
5
$148.30
10
$146.27
20
$145.91
50
$140.50
100 +
$136.90
Click for Quote
Log in
to unlock special pricing