- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290EZ
290EZ
Hammond Manufacturing
Power Transformer 40W 11 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 40W 11 Terminal Wire Lead Chassis Mount
Search Keywords: 290EZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290EZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093039
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:5,6.3,640 V
-
Secondary Side Current:4000,4000,250 mA
-
Power Rating:40 W
-
Mounting:Chassis Mount
-
Dimension:95.25mm x 101.6mm x 114.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$157.44
5
$153.07
10
$150.97
20
$150.59
50
$145.01
100 +
$141.29
Click for Quote
Log in
to unlock special pricing