- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290EBZ
290EBZ
Hammond Manufacturing
Power Transformer 2000VAC 85W 8 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000VAC 85W 8 Terminal Wire Lead Chassis Mount
Search Keywords: 290EBZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290EBZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093059
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.3,50,340 V
-
Secondary Side Current:6000,500,100 mA
-
Power Rating:85 W
-
Mounting:Chassis Mount
-
Dimension:95.25mm x 106.32mm x 114.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$149.07
5
$144.93
10
$142.94
20
$142.59
50
$137.30
100 +
$133.78
Click for Quote
Log in
to unlock special pricing