- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290EAZ
290EAZ
Hammond Manufacturing
Power Transformer 1:3.18 338VA 9 Terminal Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1:3.18 338VA 9 Terminal Wire Lead Flange Mount
Search Keywords: 290EAZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290EAZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.3,27.5,365 V
-
Secondary Side Current:4000,850,100 mA
-
Power Rating:338 VA
-
Mounting:Flange Mount
-
Dimension:95.25mm x 112.73mm x 114.3mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$177.84
5
$172.90
10
$170.53
20
$170.11
50
$163.80
100 +
$159.60
Click for Quote
Log in
to unlock special pricing