- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 290CZ
290CZ
Hammond Manufacturing
Power Transformer 2500VAC 9 Terminal Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 9 Terminal Wire Lead Chassis Mount
Search Keywords: 290CZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:290CZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398093040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Triple
-
Secondary Side Voltage:6.3,25,600 V
-
Secondary Side Current:4000,250,120 mA
-
Power Rating:N/A
-
Mounting:Chassis Mount
-
Dimension:76.2mm x 91.69mm x 63.5mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$117.95
5
$109.15
10
$105.99
20
$100.18
50
$97.51
100 +
$96.22
Click for Quote
Log in
to unlock special pricing